30HV23B182MCM
KEMET Corporation
Description: CAP,CERAMIC,1.8NF,3KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC

Overview of 30HV23B182MCM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for 30HV23B182MCM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 30HV23B182MCM
Avnet Americas Cap Ceramic HV 1800 pF 20% 3000V X7R 9.52mm Radial Bulk - Bulk (Alt: 30HV23B182MCM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 30HV23B182MCM
TTI Multilayer Ceramic Capacitors MLCC - Leaded 1800PF 2KV 20% 9.52MM Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for 30HV23B182MCM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 30HV23B182MCM by KEMET Corporation

30HV23B182MCM
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
JESD-609 Code
e0
Length
11.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
WAFFLE PACK, TRAY
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
9.53 mm
Terminal Shape
WIRE
Width
6.89 mm
Want to compare parts?
  1. 30HV23B182MCM
    KEMET Corporation
    CAP,CERAMIC,1.8NF,3KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30HV23B182MCM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30HV23B182MCM by KEMET Corporation

Select Manufacturer
Which Manufacturer of 30HV23B182MCM would you like to use for your alert(s)?
  • Please alert me when 30HV23B182MCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30HV23B182MCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30HV23B182MCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30HV23B182MCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30HV23B182MCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30HV23B182MCM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: