Part Details for 30KP198CA by DOWO
Overview of 30KP198CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KP198CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 94.7A 319.8V 221.2V 198V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | 110 |
|
$2.5753 / $3.8749 | Buy Now |