Part Details for 30KP270A by Continental Device India Ltd
Overview of 30KP270A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KP270A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30KP270A-CDI
|
TME | Diode: TVS, 30kW, 301.6V, 69.5A, unidirectional, R6, bulk Min Qty: 1 | 0 |
|
$3.9800 / $5.9600 | RFQ |