Part Details for 30KP33A by Solid State Devices Inc (SSDI)
Overview of 30KP33A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5594
|
Newark | Diode, Tvs, 7W, 33V, Unidirectional, Axial, Product Range:30Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:58.6V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Solid State 30KP33A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $6.1900 | Buy Now |