-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30000W, 120V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0751
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA120CA-HR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5000 / $25.1400 | Buy Now |
DISTI #
30KPA120CA-HR-ND
|
DigiKey | TVS DIODE 120VWM 194.4VC P600 Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.2100 | Buy Now |
DISTI #
576-30KPA120CA-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 120Vso 134VAC 155A BI-DIRECT RoHS: Compliant | 0 |
|
$34.3600 | Order Now |
DISTI #
30KPA120CA-HR
|
TTI | ESD Suppressors / TVS Diodes 120Vso 134VAC 155A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$34.3600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 120V P600 THT T&R | 0 |
|
$50.1186 / $53.6269 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30KPA120CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA120CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 120V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 147.4 V | |
Breakdown Voltage-Min | 134 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |