Part Details for 30KPA144A-HR by Littelfuse Inc
Overview of 30KPA144A-HR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA144A-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0757
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA144A-HR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5000 / $23.6300 | Buy Now |
DISTI #
30KPA144A-HR-ND
|
DigiKey | TVS DIODE 144VWM 223.2VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.6758 | Buy Now |
DISTI #
576-30KPA144A-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 144Vso 160VAC 135A UNI-DIRECT RoHS: Compliant | 0 |
|
$24.6700 | Order Now |
DISTI #
30KPA144A-HR
|
TTI | ESD Protection Diodes / TVS Diodes 144Vso 160VAC 135A UNI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$26.4700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 144V P600 THT T&R | 0 |
|
$46.9930 / $50.2825 | RFQ |
Part Details for 30KPA144A-HR
30KPA144A-HR CAD Models
30KPA144A-HR Part Data Attributes
|
30KPA144A-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA144A-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 144V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 176.88 V | |
Breakdown Voltage-Min | 160.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 144 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |