There are no models available for this part yet.
Overview of 30KPA150A by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 30KPA150A by MERITEK Electronics Corporation
Part Data Attributes for 30KPA150A by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Min
|
167.6 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 30KPA150A
This table gives cross-reference parts and alternative options found for 30KPA150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX30KPA150A | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs MX30KPA150A |
MX30KPA150ATR | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs MX30KPA150ATR |
30KPA150A-B | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KPA150A vs 30KPA150A-B |
30KPA150ATR | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs 30KPA150ATR |
MX30KPA150AE3TR | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs MX30KPA150AE3TR |
30KPA150A | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, | ProTek Devices | 30KPA150A vs 30KPA150A |
30KPA150A | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs 30KPA150A |
30KPA150AB | 30000W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KPA150A vs 30KPA150AB |
MX30KPA150AE3 | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs MX30KPA150AE3 |
MA30KPA150A | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA150A vs MA30KPA150A |
Related Parts for 30KPA150A
-
30KPA170CTransient Suppressors
-
BZM55B5V1-TRZener Diodes
-
STTH2R02URectifier Diodes
-
V625LA40APNon-linear Resistors
-
P295BQ392M500AFixed Capacitors
-
TNPW0603182RBEEAFixed Resistors
-
3404.2417.22Electric Fuses
-
M20-9971045Headers and Edge Type Connectors
-
STN3NF06Small Signal Field-Effect Transistors