Part Details for 30KPA150CA by Littelfuse Inc
Overview of 30KPA150CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA150CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30KPA150CA-ND
|
DigiKey | TVS DIODE 150VWM 233.4VC P600 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3895 | Buy Now |
DISTI #
576-30KPA150CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 0 |
|
$13.3800 | Order Now |
|
Future Electronics | 30KPA Series 8 W 184.36 V Bi-Directional Through Hole TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 800Reel |
|
$13.1200 | Buy Now |
|
Future Electronics | 30KPA Series 8 W 184.36 V Bi-Directional Through Hole TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$13.1200 | Buy Now |
DISTI #
84416058
|
Verical | TVS Diode Single Bi-Dir 150V 30KW 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2434 | Americas - 800 |
|
$20.5000 | Buy Now |
DISTI #
30KPA150CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$17.0900 / $17.7800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 150V P600 THT T&R | 0 |
|
$23.8798 / $25.5514 | RFQ |
Part Details for 30KPA150CA
30KPA150CA CAD Models
30KPA150CA Part Data Attributes
|
30KPA150CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA150CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 167.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 233.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |