There are no models available for this part yet.
Overview of 30KPA150CA by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KPA150CA by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4786-30KPA150CACT-ND
|
DigiKey | TVS, BI-DIR, 30000W, 150V, P600 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
708 In Stock |
|
$4.4314 / $7.8100 | Buy Now | |
DISTI #
74514552
|
Verical | Diode TVS Single Bi-Dir 150V 30KW 2-Pin Case P-600 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2304 | Americas - 200 |
|
$10.4360 / $17.9100 | Buy Now | |
DISTI #
C1S333400006292
|
Chip1Stop | TVS RoHS: Compliant | 200 |
|
$10.4360 / $17.7380 | Buy Now |
CAD Models for 30KPA150CA by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for 30KPA150CA by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Min
|
167.6 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 30KPA150CA
This table gives cross-reference parts and alternative options found for 30KPA150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KP150CA-T3-LF | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KPA150CA vs 30KP150CA-T3-LF |
30KPA150CA-LF | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 30KPA150CA vs 30KPA150CA-LF |
30KP150CA-F | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KPA150CA vs 30KP150CA-F |
30KP150CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KPA150CA vs 30KP150CA-T |
30KPA150CB | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KPA150CA vs 30KPA150CB |
30KP150CA | Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KPA150CA vs 30KP150CA |
30KP150CA-B | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KPA150CA vs 30KP150CA-B |
Related Parts for 30KPA150CA
-
30KPA78Transient Suppressors
-
M1MA142WKT1GRectifier Diodes
-
V550LA40CPNon-linear Resistors
-
MKP4O131505F00KSSDFixed Capacitors
-
C8051F930-G-GQMicrocontrollers
-
TPS62153AQRGTRQ1Switching Regulator or Controllers
-
NCS20072DR2GOperational Amplifiers
-
SML-P11MTT86Visible LEDs
-
2N5551Small Signal Bipolar Transistors