Part Details for 30KPA156CA-HRA by Littelfuse Inc
Overview of 30KPA156CA-HRA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA156CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0768
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA156CA-HRA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.2500 / $22.3200 | Buy Now |
DISTI #
30KPA156CA-HRA-ND
|
DigiKey | TVS DIODE 156VWM 245VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.3050 | Buy Now |
DISTI #
576-30KPA156CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 156Vso 174VAC 123A BI-DIRECT RoHS: Compliant | 0 |
|
$23.3000 | Order Now |
DISTI #
30KPA156CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 156Vso 174VAC 123A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$24.9900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 156V P600 THT T&R | 0 |
|
$44.3839 / $47.4908 | RFQ |
Part Details for 30KPA156CA-HRA
30KPA156CA-HRA CAD Models
30KPA156CA-HRA Part Data Attributes
|
30KPA156CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA156CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 156V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 191.73 V | |
Breakdown Voltage-Min | 174.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 156 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KPA156CA-HRA
This table gives cross-reference parts and alternative options found for 30KPA156CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA156CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA156CA-HR | Trans Voltage Suppressor Diode, 30000W, 156V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 30KPA156CA-HRA vs 30KPA156CA-HR |