Part Details for 30KPA170CA-B by Littelfuse Inc
Overview of 30KPA170CA-B by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA170CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4010
|
Newark | Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 30KPA170CA-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 / $18.0000 | Buy Now |
DISTI #
30KPA170CA-B-ND
|
DigiKey | TVS DIODE 170VWM 275VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3961 | Buy Now |
DISTI #
576-30KPA170CA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi-Power Diode Axial RoHS: Compliant | 0 |
|
$20.3900 | Order Now |
DISTI #
30KPA170CA-B
|
TTI | ESD Suppressors / TVS Diodes TVS Hi-Power Diode Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$22.2200 / $22.6600 | Buy Now |
DISTI #
30KPA170CA-B-LF
|
TME | Diode: TVS, 199.4V, 110.2A, bidirectional, ±5%, P600, 30kW, bulk Min Qty: 1 | 0 |
|
$19.5500 / $26.4200 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 30000W 170V P600 THT BULK | 0 |
|
$33.1032 / $35.4204 | RFQ |
Part Details for 30KPA170CA-B
30KPA170CA-B CAD Models
30KPA170CA-B Part Data Attributes
|
30KPA170CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA170CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 189.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 30KPA170CA-B
This table gives cross-reference parts and alternative options found for 30KPA170CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA170CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA170CA | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 30KPA170CA-B vs 30KPA170CA |
MX30KPA170CAE3TR | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA170CA-B vs MX30KPA170CAE3TR |
30KPA170CAE3 | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | 30KPA170CA-B vs 30KPA170CAE3 |
30KPA170CA | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA170CA-B vs 30KPA170CA |
30KPA170CA-LF | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 30KPA170CA-B vs 30KPA170CA-LF |
30KPA170CA | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 30KPA170CA-B vs 30KPA170CA |
30KPA170CAE3TR | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA170CA-B vs 30KPA170CAE3TR |
MA30KPA170CA | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA170CA-B vs MA30KPA170CA |
MA30KPA170CAE3TR | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA170CA-B vs MA30KPA170CAE3TR |
30KPA170CAB | 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KPA170CA-B vs 30KPA170CAB |