There are no models available for this part yet.
Overview of 30KPA198CA/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KPA198CA/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-30KPA198CA/BTB-ND
|
DigiKey | TVS P600 198V 319.8V BOX Min Qty: 300 Lead time: 32 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$8.7222 | Buy Now | |
DISTI #
30KPA198CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 198V 30kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 30KPA198CA/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-30KPA198CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg170V 1CH AXI P600 Bkdn209.89V RoHS: Compliant | 0 |
|
$12.5400 / $14.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.2500 | Buy Now | ||
DISTI #
30KPA198CA/B
|
TTI | ESD Protection Diodes / TVS Diodes UND Wkg170V 1CH AXI P600 Bkdn209.89V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$9.3000 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 30000W 198V P600 THT | 0 |
|
$13.4046 / $14.3429 | RFQ |
CAD Models for 30KPA198CA/B by YAGEO Corporation
Part Data Attributes for 30KPA198CA/B by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
244.48 V
|
Breakdown Voltage-Min
|
221.2 V
|
Breakdown Voltage-Nom
|
232.84 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
319.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
198 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
198 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|