Part Details for 30KPA216C by Pulse Electronics Corporation
Overview of 30KPA216C by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KPA216C
30KPA216C CAD Models
30KPA216C Part Data Attributes
|
30KPA216C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
30KPA216C
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 216V V(RWM), Bidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 252 V | |
Clamping Voltage-Max | 348.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 216 V | |
Surface Mount | NO |