30KPA260A
Description: Diode TVS Single Uni-Dir 260V 30KW 2-Pin

Overview of 30KPA260A by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 30KPA260A by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   601
  • 1 $13.6500
  • 160 $12.0750
  • 332 $11.5500
$11.5500 / $13.6500 Buy Now

CAD Models for 30KPA260A by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30KPA260A by New Jersey Semiconductor Products Inc

30KPA260A
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
Breakdown Voltage-Min
289 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
260 V
Technology
AVALANCHE
Want to compare parts?
  1. 30KPA260A
    New Jersey Semiconductor Products Inc
    Diode TVS Single Uni-Dir 260V 30KW 2-Pin
    VS

Related Parts for 30KPA260A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KPA260A by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KPA260A by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 30KPA260A would you like to use for your alert(s)?
  • Please alert me when 30KPA260A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KPA260A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KPA260A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KPA260A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KPA260A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KPA260A by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: