Part Details for 30KPA360A by Littelfuse Inc
Overview of 30KPA360A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA360A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC8534
|
Newark | Tvs High Power Diode 30Kpa Axial Tr/ Tr |Littelfuse 30KPA360A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8500 / $12.8500 | Buy Now |
DISTI #
18-30KPA360ATR-ND
|
DigiKey | TVS DIODE 360VWM 640VC P600 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4465 | Buy Now |
DISTI #
576-30KPA360A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE HIGH POWER | 0 |
|
$14.7200 | Order Now |
DISTI #
30KPA360A
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE HIGH POWER Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$16.6000 / $17.2700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 360V P600 THT T&R | 0 |
|
$24.5118 / $26.2276 | RFQ |
Part Details for 30KPA360A
30KPA360A CAD Models
30KPA360A Part Data Attributes
|
30KPA360A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA360A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-06 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |