-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8087
|
Newark | Tvs Diode, 30Kw, 48V, Unidir, Axial, Product Range:30Kpa Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:48V, Clamping Voltage Vc Max:81.6V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 30KPA48A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$15.5100 / $20.3500 | Buy Now |
DISTI #
30KPA48ACT-ND
|
DigiKey | TVS DIODE 48VWM 81.6VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1457 In Stock |
|
$13.7887 / $19.9700 | Buy Now |
DISTI #
576-30KPA48A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 465 |
|
$13.7900 / $19.1700 | Buy Now |
DISTI #
V72:2272_06420475
|
Arrow Electronics | TVS Diode Single Uni-Dir 48V 30KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2242 Container: Cut Strips | Americas - 75 |
|
$12.3000 / $15.1400 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 48 V Uni-Directional Axial Through Hole TVS Diode-P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.0600 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 48 V Uni-Directional Axial Through Hole TVS Diode-P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.0600 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 48 V Uni-Directional Axial Through Hole TVS Diode-P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.0600 | Buy Now |
DISTI #
64994030
|
Verical | TVS Diode Single Uni-Dir 48V 30KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 75 |
|
$12.3000 / $15.1400 | Buy Now |
|
Quest Components | 30000 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 5 |
|
$12.0000 / $16.0000 | Buy Now |
DISTI #
30KPA48A
|
TTI | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$15.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30KPA48A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA48A
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 53.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 81.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |