There are no models available for this part yet.
Overview of 30KPA72CA by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 30KPA72CA by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S333400008935
|
Chip1Stop | TVS RoHS: Compliant | 199 |
|
$1.7600 / $2.4000 | Buy Now |
CAD Models for 30KPA72CA by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for 30KPA72CA by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Min
|
80.4 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Rep Pk Reverse Voltage-Max
|
72 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 30KPA72CA
This table gives cross-reference parts and alternative options found for 30KPA72CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA72CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA72CA | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 30KPA72CA vs 30KPA72CA |
30KPA72CA | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 30KPA72CA vs 30KPA72CA |
30KPA72CA-LF | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 30KPA72CA vs 30KPA72CA-LF |
30KP72CA-LF | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KPA72CA vs 30KP72CA-LF |
30KP72CA-T3 | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KPA72CA vs 30KP72CA-T3 |
30KP72CA | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KPA72CA vs 30KP72CA |
30KP72CA-F | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KPA72CA vs 30KP72CA-F |
30KP72CA-B | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KPA72CA vs 30KP72CA-B |
30KP72CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KPA72CA vs 30KP72CA-T |
30KPA72CB | Trans Voltage Suppressor Diode, 30000W, 72V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KPA72CA vs 30KPA72CB |
Related Parts for 30KPA72CA
-
30KPA72CA-HRTransient Suppressors
-
30WQ10FNTRRectifier Diodes
-
04026D105KAT2AFixed Capacitors
-
3414.0119.22Electric Fuses
-
NJM2120MOperational Amplifiers
-
2SJ166Small Signal Field-Effect Transistors
-
598-8610-307FVisible LEDs
-
2N2369Small Signal Bipolar Transistors
-
ADM7171ACPZ-3.0-R7Linear Regulator ICs