Part Details for 30LVD10-R by Vishay Cera-Mite
Overview of 30LVD10-R by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 30LVD10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30LVD10-R-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5U RADIAL Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4811 / $0.7547 | Buy Now |
Part Details for 30LVD10-R
30LVD10-R CAD Models
30LVD10-R Part Data Attributes
|
30LVD10-R
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
30LVD10-R
Vishay Cera-Mite
CAPACITOR, CERAMIC, Y5U, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3322 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |