Part Details for 30LVD33BK-R by Vishay Cera-Mite
Overview of 30LVD33BK-R by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 30LVD33BK-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30LVD33BK-R-ND
|
DigiKey | CAP CER 3300PF 400VAC Y5U RADIAL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 30LVD33BK-R
30LVD33BK-R CAD Models
30LVD33BK-R Part Data Attributes
|
30LVD33BK-R
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
30LVD33BK-R
Vishay Cera-Mite
CAP,CERAMIC,3.3NF,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4620 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.9 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 30LVD33BK-R
This table gives cross-reference parts and alternative options found for 30LVD33BK-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30LVD33BK-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30LVD33QN-R | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, 4620, | Vishay Intertechnologies | 30LVD33BK-R vs 30LVD33QN-R |