Part Details for 30LVSD33BK-R by Vishay Cera-Mite
Overview of 30LVSD33BK-R by Vishay Cera-Mite
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 30LVSD33BK-R
30LVSD33BK-R CAD Models
30LVSD33BK-R Part Data Attributes
|
30LVSD33BK-R
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
30LVSD33BK-R
Vishay Cera-Mite
CAP,CERAMIC,3.3NF,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4017 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.4 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 4017 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Width | 4.4 mm |