Part Details for 30LVSS10QQ-R by Vishay Cera-Mite
Overview of 30LVSS10QQ-R by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 30LVSS10QQ-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30LVSS10QQ-R-ND
|
DigiKey | CAP CER 10000PF 400VAC Y5U RDL Min Qty: 4000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2992 | Buy Now |
Part Details for 30LVSS10QQ-R
30LVSS10QQ-R CAD Models
30LVSS10QQ-R Part Data Attributes
|
30LVSS10QQ-R
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
30LVSS10QQ-R
Vishay Cera-Mite
CAP,CERAMIC,10NF,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 18.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 7220 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Width | 5.1 mm |
Alternate Parts for 30LVSS10QQ-R
This table gives cross-reference parts and alternative options found for 30LVSS10QQ-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30LVSS10QQ-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30LVSS10QQ-R | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, 7220, | Vishay Intertechnologies | 30LVSS10QQ-R vs 30LVSS10QQ-R |