30LVT15BK-R
Vishay Cera-Mite
Description: CAP,CERAMIC,150PF,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Overview of 30LVT15BK-R by Vishay Cera-Mite

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 30LVT15BK-R by Vishay Cera-Mite
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30LVT15BK-R by Vishay Cera-Mite

30LVT15BK-R
Vishay Cera-Mite
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 3318
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
11.6 mm
JESD-609 Code
e3
Length
8.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4.6 mm
Want to compare parts?
  1. 30LVT15BK-R
    Vishay Cera-Mite
    CAP,CERAMIC,150PF,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30LVT15BK-R by Vishay Cera-Mite.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30LVT15BK-R by Vishay Cera-Mite

Select Manufacturer
Which Manufacturer of 30LVT15BK-R would you like to use for your alert(s)?
  • Please alert me when 30LVT15BK-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30LVT15BK-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30LVT15BK-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30LVT15BK-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30LVT15BK-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30LVT15BK-R by Vishay Cera-Mite

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: