Part Details for 30X72X10VTF (ALTERNATE: 75012608) by Dichtomatik
Overview of 30X72X10VTF (ALTERNATE: 75012608) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30X72X10VTF (ALTERNATE: 75012608)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74130344
|
RS | Oil Seal, 30mm ID, 72mm OD, 10mm Width | Dichtomatik 30X72X10VTF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 / $40.6600 | RFQ |