Part Details for 31-14173-K07-972 by MELTRIC Corporation
Results Overview of 31-14173-K07-972 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31-14173-K07-972 Information
31-14173-K07-972 by MELTRIC Corporation is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10141731-005RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, reverse version., Right Angle | |
| 10141730-001RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, Standard version, Right Angle | |
| 10141731-004RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, reverse version., Right Angle |
Price & Stock for 31-14173-K07-972
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74257862
|
RS | DR30 RECEPTACLE POLY BLUE SIZE 2 TYPE 3R 3P+G 30A 250 VAC 60 HZ +2 AUX Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$556.4300 | RFQ |