Part Details for 31-RQ24HD-NW0 by DDP Engineered LED Solutions
Results Overview of 31-RQ24HD-NW0 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31-RQ24HD-NW0 Information
31-RQ24HD-NW0 by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 31-RQ24HD-NW0 by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
31-RQ24HD-NW0 Part Data Attributes
|
|
31-RQ24HD-NW0
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
31-RQ24HD-NW0
DDP Engineered LED Solutions
Single Color LED, Red, Water Clear Diffused, 5.2mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single With Built-In Diode | |
| Forward Current-Max | 0.05 A | |
| Lens Type | Water Clear Diffused | |
| Luminous Intensity-Nom | 340 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 22 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 654 Nm | |
| Shape | Cylindrical | |
| Size | 5.2 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.9 Mm |