Part Details for 3100-15Q19999CL by TE Connectivity
Overview of 3100-15Q19999CL by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-15Q19999CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9093
|
Newark | Contactor, Spst-No-Dm, 24Vac, 25A, Panel, Load Current Inductive:25A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:30A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-15Q19999CL Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0700 | Buy Now |
DISTI #
PB3129-ND
|
DigiKey | RELAY CONTACTOR SPST 40A 24V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
30 In Stock |
|
$53.2784 / $59.5500 | Buy Now |