Part Details for 3100-15Q2999 by TE Connectivity
Overview of 3100-15Q2999 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-15Q2999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1798
|
Newark | Contactor, Spst-No-Dm, 24Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-15Q2999 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$33.6300 / $41.6400 | Buy Now |
DISTI #
PB1955-ND
|
DigiKey | RELAY CONTACTOR SPST 30A 24V Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
112 In Stock |
|
$33.5158 / $41.8900 | Buy Now |
DISTI #
52M1798
|
Avnet Americas | 3100 Series Definite Purpose Contactor with Shunt 1-Form X (SPST-NO-DM) 24 VAC 30 A Full Load 16.5 Ohm Screw Mount Bulk - Bulk (Alt: 52M1798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$34.2500 / $41.9300 | Buy Now |
DISTI #
655-3100-15Q2999
|
Mouser Electronics | Contactors - Electromechanical 1 POLE 24V 30A RoHS: Compliant | 32 |
|
$28.9500 / $33.1800 | Buy Now |
|
Onlinecomponents.com | Contactor 24VAC SPST-NO-DM 30A Panel Mount RoHS: Compliant |
147 In Stock |
|
$25.1100 / $35.0100 | Buy Now |
DISTI #
1611001-3
|
TTI | Industrial Relays 3100-15Q2999=30A 1PWS 24V PROD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
52M1798
|
Avnet Americas | 3100 Series Definite Purpose Contactor with Shunt 1-Form X (SPST-NO-DM) 24 VAC 30 A Full Load 16.5 Ohm Screw Mount Bulk - Bulk (Alt: 52M1798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$34.2500 / $41.9300 | Buy Now |
DISTI #
52M1798
|
Avnet Americas | 3100 Series Definite Purpose Contactor with Shunt 1-Form X (SPST-NO-DM) 24 VAC 30 A Full Load 16.5 Ohm Screw Mount Bulk - Bulk (Alt: 52M1798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$34.2500 / $41.9300 | Buy Now |
DISTI #
TE Connectivity 3100-15Q2999
|
PEI Genesis | Contactors/Accessories | 105 |
|
Buy Now | |
|
Master Electronics | Contactor 24VAC SPST-NO-DM 30A Panel Mount RoHS: Compliant |
147 In Stock |
|
$25.1100 / $35.0100 | Buy Now |
Part Details for 3100-15Q2999
3100-15Q2999 CAD Models
3100-15Q2999 Part Data Attributes
|
3100-15Q2999
TE Connectivity
Buy Now
|
Compare Parts:
3100-15Q2999
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |