Part Details for 311P407-5P-B-15 by TE Connectivity
Overview of 311P407-5P-B-15 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311P407-5P-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206504-1
|
Avnet Americas | - Bulk (Alt: 206504-1) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks, 6 Days Container: Bulk | 1 Factory Stock |
|
$140.7622 / $169.3918 | Buy Now |
DISTI #
650-311P407-5P-B-15
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,78P,AM RoHS: Compliant | 0 |
|
$140.3500 / $145.4700 | Order Now |
|
Onlinecomponents.com | Conn Housing M 78 POS Crimp ST Cable Mount RoHS: Compliant |
253 In Stock |
|
$102.6300 / $118.7400 | Buy Now |
DISTI #
311P407-5P-B-15
|
TTI | D-Sub MIL Spec Connectors PLUG ASSY,78P,AM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$105.2000 / $122.7300 | Buy Now |
|
Powell Electronics | PLUG ASSY,78 POSN,AMPLIMITE Min Qty: 1 | 82 |
|
$83.3300 / $121.6800 | Buy Now |
|
Master Electronics | Conn Housing M 78 POS Crimp ST Cable Mount RoHS: Compliant |
253 In Stock |
|
$102.6300 / $118.7400 | Buy Now |
Part Details for 311P407-5P-B-15
311P407-5P-B-15 CAD Models
311P407-5P-B-15 Part Data Attributes
|
311P407-5P-B-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P407-5P-B-15
TE Connectivity
D Subminiature Connector, 78 Contact(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 78 |