Part Details for 311P407-5S-B-12 by TE Connectivity
Overview of 311P407-5S-B-12 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 311P407-5S-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6250
|
Newark | 311P407-5S-B-12 Rohs Compliant: Yes |Amp Te Connectivity 311P407-5S-B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2700 | Buy Now |
DISTI #
571-311P407-5S-B-12
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY,78 POSN RoHS: Compliant | 6 |
|
$118.3900 / $175.3900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 78 POS Crimp ST Cable Mount RoHS: Compliant |
315 In Stock |
|
$88.0700 / $137.9100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 78 CONTACT(S), FEMALE, CRIMP TERMINAL, HOLE .115-.125, RECEPTACLE | 3 |
|
$153.7614 / $170.8460 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 78 CONTACT(S), FEMALE, CRIMP TERMINAL, HOLE .115-.125, RECEPTACLE | 2 |
|
$179.3883 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 78 CONTACT(S), FEMALE, CRIMP TERMINAL, HOLE .115-.125, RECEPTACLE | 1 |
|
$179.3883 | Buy Now |
DISTI #
311P407-5S-B-12
|
TTI | D-Sub MIL Spec Connectors RECEPT ASSY,78 POSN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 312 In Stock |
|
$83.6100 | Buy Now |
|
Master Electronics | Conn Housing F 78 POS Crimp ST Cable Mount RoHS: Compliant |
315 In Stock |
|
$88.0700 / $137.9100 | Buy Now |
Part Details for 311P407-5S-B-12
311P407-5S-B-12 CAD Models
311P407-5S-B-12 Part Data Attributes
|
311P407-5S-B-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P407-5S-B-12
TE Connectivity
D Subminiature Connector, 78 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 78 |
Alternate Parts for 311P407-5S-B-12
This table gives cross-reference parts and alternative options found for 311P407-5S-B-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311P407-5S-B-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-087S5H78ZMT | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 311P407-5S-B-12 vs 280-087S5H78ZMT |
280-031S5H78MEB | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 311P407-5S-B-12 vs 280-031S5H78MEB |
1-206505-3 | AMPLIMITE RCPT ASY,78 POS,SZ 5,SER 90 | TE Connectivity | 311P407-5S-B-12 vs 1-206505-3 |
280-087S5H78ZMN | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 311P407-5S-B-12 vs 280-087S5H78ZMN |
280-087S5H78MEP | D Type Connector, 78 Contact(s), Female, Crimp Terminal, #4-40, Receptacle, | Glenair Inc | 311P407-5S-B-12 vs 280-087S5H78MEP |
280-087S5H78MTS | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 311P407-5S-B-12 vs 280-087S5H78MTS |
280-031S5H78Z1B | D Subminiature Connector | Glenair Inc | 311P407-5S-B-12 vs 280-031S5H78Z1B |
280-021S5H78JFG | D Subminiature Connector, | Glenair Inc | 311P407-5S-B-12 vs 280-021S5H78JFG |
280-087S5H78Z1P | D Type Connector, 78 Contact(s), Female, Crimp Terminal, #4-40, Receptacle, | Glenair Inc | 311P407-5S-B-12 vs 280-087S5H78Z1P |
280-087S5H78MTT | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 311P407-5S-B-12 vs 280-087S5H78MTT |