Part Details for 311P407-6P-B-15 by TE Connectivity
Overview of 311P407-6P-B-15 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 311P407-6P-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2184
|
Newark | 311P407-6P-B-15 Rohs Compliant: Yes |Amp Te Connectivity 311P407-6P-B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3100 / $173.6600 | Buy Now |
DISTI #
206066-2
|
Avnet Americas | Conn High Density D Subminiature PL PIN Contact 104POS Crimp ST Panel Mount - Boxed Product (Development Kits) (Alt: 206066-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 42 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-311P407-6P-B-15
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,104 POSN AMPLIMITE RoHS: Compliant | 0 |
|
$169.9200 | Order Now |
|
Onlinecomponents.com | Conn Housing PL 104 POS Crimp ST Panel Mount RoHS: Compliant |
14 In Stock 100 On Order |
|
$165.6400 / $181.1400 | Buy Now |
DISTI #
311P407-6P-B-15
|
TTI | D-Sub MIL Spec Connectors PLUG ASSY,104 POSN AMPLIMITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
$169.8500 / $183.8500 | Buy Now |
|
Master Electronics | Conn Housing PL 104 POS Crimp ST Panel Mount RoHS: Compliant |
14 In Stock 100 On Order |
|
$165.6400 / $181.1400 | Buy Now |
Part Details for 311P407-6P-B-15
311P407-6P-B-15 CAD Models
311P407-6P-B-15 Part Data Attributes
|
311P407-6P-B-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P407-6P-B-15
TE Connectivity
D Subminiature Connector, 104 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks, 2 Days | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 104 |