Part Details for 3120-N321-P7T1-W02D-20A by E-T-A
Overview of 3120-N321-P7T1-W02D-20A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 3120-N321-P7T1-W02D-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W02D-20A-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 50VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
164 In Stock |
|
$17.6336 / $28.4900 | Buy Now |
DISTI #
457-N321P7T1W02D20
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 27 |
|
$18.9800 / $28.4700 | Buy Now |
DISTI #
71844510
|
RS | Circuit Breaker Thermal w/Rocker I/O Legend 2P 20A 3120-N Series | E-T-A Circuit Protection and Control 3120-N321-P7T1-W02D-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$25.6400 / $28.4900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal w/Rocker I/O Legend 2P 20A 3120-N Series |
40 In Stock |
|
$17.2000 / $29.3600 | Buy Now |
DISTI #
000000000006097875
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 1 | 0 |
|
$18.4000 / $29.8500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal w/Rocker I/O Legend 2P 20A 3120-N Series |
40 In Stock |
|
$17.2000 / $29.3600 | Buy Now |
Part Details for 3120-N321-P7T1-W02D-20A
3120-N321-P7T1-W02D-20A CAD Models
3120-N321-P7T1-W02D-20A Part Data Attributes
|
3120-N321-P7T1-W02D-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N321-P7T1-W02D-20A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Body Breadth | 25 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 56.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CSA; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |