Part Details for 3130 by Keystone Electronics Corp
Overview of 3130 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3328
|
Newark | Washer Rohs Compliant: Yes |Keystone 3130 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
36-3130-ND
|
DigiKey | WASHER FLAT #10 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1001 In Stock |
|
$0.0311 / $0.1000 | Buy Now |
DISTI #
534-3130
|
Mouser Electronics | Washers FIBRE WASHER #10 .437OD .196ID RoHS: Compliant | 4968 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70844806
|
RS | Washer, Flat, .437 OD, .196 ID, .032 Thickness, Fibre | Keystone Electronics 3130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0290 | Buy Now |
|
Bisco Industries | 104 |
|
Buy Now | ||
DISTI #
KEY3130
|
Heilind Electronics | Americas - 7 in Stock |
|
$0.0267 | Buy Now | |
DISTI #
KEYS3130
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0363 / $0.0466 | RFQ |
DISTI #
KEY3130
|
Interstate Connecting Components | 2 |
|
$0.0267 | Buy Now | |
DISTI #
000000000000700812
|
Sager | Screws & Fasteners FIBRE WASHER #10 .437OD .196ID Min Qty: 1000 | 0 |
|
$0.0248 / $0.0267 | Buy Now |
Part Details for 3130
3130 CAD Models
3130 Part Data Attributes
|
3130
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3130
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |