There are no models available for this part yet.
Overview of 313R by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5313RDBZ | Analog Devices | evaluation board i.c. | |
AD5313RBRUZ-RL7 | Analog Devices | 10-Bit 2-ch SPI nanoDAC+with o | |
AD5313RBRUZ | Analog Devices | 10-Bit 2-ch SPI nanoDAC+with o |
Price & Stock for 313R by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73214959
|
RS | Angular Contact Ball Bearing, Single Row , I.D. 65 mm, O.D. 140 mm, W 33 mm | MRC (SKF) 313R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$611.6600 | RFQ |