Part Details for 314H-MED (ALTERNATE: 51131769977) by 3M
Overview of 314H-MED (ALTERNATE: 51131769977) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314H-MED (ALTERNATE: 51131769977)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066887
|
RS | Scotch-Mount Indoor Double-Sided Mounting Tape 314H-MED, 1 in x 125 in (2,54 cm | 3M 314H-MED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$7.7100 / $8.4300 | Buy Now |