Part Details for 3154 by Keystone Electronics Corp
Overview of 3154 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B4515
|
Newark | Washer Rohs Compliant: Yes |Keystone 3154 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
36-3154-ND
|
DigiKey | WASHER FLAT #4 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55216 In Stock |
|
$0.0201 / $0.1000 | Buy Now |
DISTI #
534-3154
|
Mouser Electronics | Washers #4 .25 OD FBR WSHR RoHS: Compliant | 40838 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
70914398
|
RS | Washer, Flat, .115 ID, .250 OD, .047 Thick, Fibre | Keystone Electronics 3154 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | 0.25 inch 6.35 mm Outer Diameter Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 994 Package Multiple: 1000 Container: Bulk | 994Bulk |
|
$0.0269 / $0.0310 | Buy Now |
|
Bisco Industries | 531 |
|
Buy Now | ||
|
Onlinecomponents.com | Washers Flat Fiber 3.05mm 6.4mm 1.19mm 4 Screw Size RoHS: Compliant |
1800 In Stock |
|
$0.0225 / $0.2305 | Buy Now |
DISTI #
KEYS3154
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0337 / $0.0431 | RFQ |
DISTI #
000000000000033170
|
Sager | Screws & Fasteners #4 .25 OD FBR WSHR Min Qty: 1000 | 0 |
|
$0.0228 / $0.0246 | Buy Now |