Part Details for 315LB5C1280T by CTS Corporation
Overview of 315LB5C1280T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315LB5C1280T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-315LB5C1280TTR-ND
|
DigiKey | 5.0MM X 3.2MM SURFACE MOUNT HFF Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9375 | Buy Now |
DISTI #
315LB5C1280T
|
Avnet Americas | - Tape and Reel (Alt: 315LB5C1280T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-315LB5C1280T
|
Mouser Electronics | VCXO Oscillators 5.0mm x 3.2mm Surface Mount HFF HCMOS VCXO, 128.000000MHz, 3.3V, Stab 25ppm, -20 C/+70 C, 50 APR, Pin 2 Enable, Phase Jitter 50fs typical, 1k/reel RoHS: Compliant | 0 |
|
$11.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2000 / $31.5000 | Buy Now |