Part Details for 316-87-108-41-018101 by PRECI-DIP SSA
Overview of 316-87-108-41-018101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-87-108-41-018101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-87-108-41-018101-ND
|
DigiKey | CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6870 | Buy Now |
DISTI #
437-3168710841018101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.5700 / $1.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4527 / $0.8371 | Buy Now | |
DISTI #
316-87-108-41-018101
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Box (Alt: 316-87-108-41-018101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 316-87-108-41-018101
316-87-108-41-018101 CAD Models
316-87-108-41-018101 Part Data Attributes:
|
316-87-108-41-018101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-108-41-018101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-87-108-41-018101
This table gives cross-reference parts and alternative options found for 316-87-108-41-018101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-108-41-018101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-08SBL6103 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 316-87-108-41-018101 vs RMTV1-08SBL6103 |
FCN-813J008-B | Board Connector, 8 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | 316-87-108-41-018101 vs FCN-813J008-B |
ESQT-108-02-L-S-466 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 316-87-108-41-018101 vs ESQT-108-02-L-S-466 |
1798740000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 316-87-108-41-018101 vs 1798740000 |
RMTB1-08SCL102 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 316-87-108-41-018101 vs RMTB1-08SCL102 |
ESQT-108-02-F-S-700 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 316-87-108-41-018101 vs ESQT-108-02-F-S-700 |
CLG-1008-00101B-CER | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 3M Interconnect | 316-87-108-41-018101 vs CLG-1008-00101B-CER |
1673840000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 316-87-108-41-018101 vs 1673840000 |
MKFL8048-6-2-808 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Stocko Contact GmbH & Co Kg | 316-87-108-41-018101 vs MKFL8048-6-2-808 |
SSQ-108-22-L-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 316-87-108-41-018101 vs SSQ-108-22-L-S |