Part Details for 3162-9-205-37 by Methode Electronics Inc
Overview of 3162-9-205-37 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3162-9-205-37
3162-9-205-37 CAD Models
3162-9-205-37 Part Data Attributes
|
3162-9-205-37
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3162-9-205-37
Methode Electronics Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.345 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | HOUSING SIDE | |
Reference Standard | UL | |
Terminal Length | 0.36 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 5 |
Alternate Parts for 3162-9-205-37
This table gives cross-reference parts and alternative options found for 3162-9-205-37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3162-9-205-37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT-R-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 3162-9-205-37 vs KT-R-05 |
7057055000 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 3162-9-205-37 vs 7057055000 |
BG035-05C-1-0600-0180-0290-N-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | 3162-9-205-37 vs BG035-05C-1-0600-0180-0290-N-B |
JS-1261R-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Chyao Shiunn Electronic Industrial Ltd | 3162-9-205-37 vs JS-1261R-05 |
CH-156-5-RA-B-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Lapp Group | 3162-9-205-37 vs CH-156-5-RA-B-B |
350-80-105-00-206101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 3162-9-205-37 vs 350-80-105-00-206101 |
350-10-105-00-206101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 3162-9-205-37 vs 350-10-105-00-206101 |
87234-4 | HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.125 PITCH,R ANGLE PC TAIL TERMINAL | TE Connectivity | 3162-9-205-37 vs 87234-4 |
2006S-05TW-L | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 3162-9-205-37 vs 2006S-05TW-L |
3160-3-205-17 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 3162-9-205-37 vs 3160-3-205-17 |