There are no models available for this part yet.
Overview of 318-1000 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 318-1000 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77R1281
|
Newark | Earplug, Uncorded, 28Db, Blue/Yellow, Ear Protection Type:Uncorded, Noise Rating:28Db, Product Range:E-A-R Push-Ins Series Rohs Compliant: Na |3M 318-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 400 Date Code: 0 Container: CASE | 0 |
|
$171.8100 / $190.1300 | Buy Now | |
DISTI #
3M158895-ND
|
DigiKey | 3M E-A-R PUSH-INS UN 1=1PAIR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
486 In Stock |
|
$0.3789 / $0.5300 | Buy Now |