Part Details for 31G1 by Sargent Quality Tools
Overview of 31G1 by Sargent Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31G-1A7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 45 position, with fixed plate , Without MYLAR | |
F31G-1A7H1-11040 | Amphenol Communications Solutions | 0.50mm Flex Connectors | |
F31G-1A7H1-11010 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 10 position, with fixed plate |
Price & Stock for 31G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
624-31G1
|
Mouser Electronics | Crimpers / Crimping Tools BLACK GRIP | 0 |
|
$2.1500 / $2.3400 | Order Now |