Part Details for 31G5-2115T by Lighting Components & Design Inc
Overview of 31G5-2115T by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD12115T1F-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3ZK, /Embossed Tape | |
RJE231882115T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Surface mount, With Shield, With Kapton Tape |
Price & Stock for 31G5-2115T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI Rectangular INC 28V - Tab 1/4 - White. RoHS: Compliant |
507 In Stock |
|
$4.6000 / $45.0700 | Buy Now |
|
Master Electronics | PMI Rectangular INC 28V - Tab 1/4 - White. RoHS: Compliant |
507 In Stock |
|
$4.6000 / $45.0700 | Buy Now |