Part Details for 32-2113 by Visual Communications Company
Overview of 32-2113 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 32-2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-2113-ND
|
DigiKey | NEON PANEL INDICATOR 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1021 In Stock |
|
$3.6557 / $7.5400 | Buy Now |
DISTI #
593-32-2113
|
Mouser Electronics | Panel Mount Indicator Lamps PMI RND .5" Neon 125V Wire AMB Hi-Hat RoHS: Compliant | 0 |
|
$4.6500 / $7.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0700 | Buy Now |
DISTI #
60865236
|
Verical | Panel Mount Indicator Round 0.5" Neon 125V Wire AMB Flat Min Qty: 10 Package Multiple: 5 Date Code: 2032 | Americas - 510 |
|
$4.5091 / $6.7880 | Buy Now |
Part Details for 32-2113
32-2113 CAD Models
32-2113 Part Data Attributes:
|
32-2113
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
32-2113
Visual Communications Company
PMI RND .5″ Neon 125V Wire AMB Flat
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2020-06-05 |