Part Details for 3202 by Heyco
Overview of 3202 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3202-ND
|
DigiKey | CABLE GRP 11.43-18.01MM 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
412 In Stock |
|
$1.3140 / $2.3900 | Buy Now |
DISTI #
836-3202
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MLTF 1/2 NPT BLACK NO NUT RoHS: Compliant | 352 |
|
$1.3400 / $2.2500 | Buy Now |
DISTI #
72068413
|
RS | Liquidtight Cordgrip, 1/2in NPT, Range 0.450-0.709in, Nylon, Black, 35 Series | Heyco 3202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 |
|
$1.9100 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1900 | Buy Now |
|
Bisco Industries | 192 |
|
Buy Now | ||
DISTI #
HEY3202
|
Heilind Electronics | MLTF 1/2 NPT BLACK NO NUT | Americas - 1500 in Stock |
|
$1.3287 / $1.6796 | Buy Now |
|
Onlinecomponents.com | MLTF 1/2** Heyco® Original Series-35 Liquid Tight Cordgrips RoHS: Compliant |
443 In Stock |
|
$1.0400 / $1.7500 | Buy Now |
DISTI #
HEY3202
|
Interstate Connecting Components | MLTF 1/2 NPT BLACK NO NUT | 500 |
|
$1.3287 / $1.6796 | Buy Now |
DISTI #
HEY3202
|
DB Roberts | MLTF 1/2 NPT BLACK NO NUT | 0 |
|
RFQ | |
|
Master Electronics | MLTF 1/2** Heyco® Original Series-35 Liquid Tight Cordgrips RoHS: Compliant |
443 In Stock |
|
$1.0400 / $1.7500 | Buy Now |
Part Details for 3202
3202 CAD Models
3202 Part Data Attributes
|
3202
Heyco
Buy Now
|
Compare Parts:
3202
Heyco
|
Samacsys Manufacturer | Heyco |