There are no models available for this part yet.
Overview of 3202 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3202 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B7122
|
Newark | Nylon Washer, Internal Diameter:3.56Mm, External Diameter:9.53Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M3, Product Range:-, Hole Diameter:0.14", Inner Diameter:0.14", Material:Nylon 6.6, Thickness:0.062" Rohs Compliant: Yes |Keystone 3202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9642 |
|
$0.0580 / $0.1350 | Buy Now | |
DISTI #
36-3202-ND
|
DigiKey | WASHER FLAT #6 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
28159 In Stock |
|
$0.0465 / $0.1300 | Buy Now | |
DISTI #
534-3202
|
Mouser Electronics | Washers #6 WASHER NYLON RoHS: Compliant | 6446 |
|
$0.0440 / $0.1300 | Buy Now | |
DISTI #
70914521
|
RS | Washer, Flat, .140 ID, .375 OD, .062 Thick, Nylon | Keystone Electronics 3202 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0490 / $0.0520 | RFQ | |
Future Electronics | Strong and Durable Nylon .375 inch Diameter #6 Screw Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0451 / $0.0481 | Buy Now | ||
Bisco Industries | 5509 |
|
Buy Now | ||||
DISTI #
KEY3202
|
Heilind Electronics | Americas - 1662 in Stock |
|
Buy Now | |||
DISTI #
KEYS3202
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0563 / $0.0724 | RFQ | |
DISTI #
KEY3202
|
Interstate Connecting Components | 554 |
|
Buy Now | |||
DISTI #
000000000000358302
|
Sager | Screws & Fasteners #6 WASHER NYLON | 0 |
|
Buy Now |
CAD Models for 3202 by Keystone Electronics Corp
Part Data Attributes for 3202 by Keystone Electronics Corp
3202
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3202Keystone Electronics CorpVS
-