Part Details for 32023 by ICO Rally
Results Overview of 32023 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51732-023LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S Right Angle Header. | |
| G8232023YDEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x10Pin,30u\\ Gold,NY4T,Tail=2.2mm,Color-Black,Tray | |
| G8232023YFEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x10Pin,30u\\ Gold,NY4T,TAIL=3.2mm |
Price & Stock for 32023
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0100 / $17.5300 | Buy Now |