Part Details for 3216-26G00RBU by Oupiin
Overview of 3216-26G00RBU by Oupiin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-16SMGLB | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16SMGLD | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 3216-26G00RBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Box Header 26Pin DIP RA 1x27X1 RoHS: Compliant | 0 |
|
$0.7780 / $1.1700 | Buy Now |
Part Details for 3216-26G00RBU
3216-26G00RBU CAD Models
3216-26G00RBU Part Data Attributes
|
3216-26G00RBU
Oupiin
Buy Now
Datasheet
|
Compare Parts:
3216-26G00RBU
Oupiin
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.201 inch | |
Body Depth | 0.263 inch | |
Body Length | 0.898 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3216-26G00RBU
This table gives cross-reference parts and alternative options found for 3216-26G00RBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3216-26G00RBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3429-650T02RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 3216-26G00RBU vs N3429-650T02RB |
3429-6603UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 3216-26G00RBU vs 3429-6603UB |
N3429-6203UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3216-26G00RBU vs N3429-6203UB |
N3429-5503UB | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3216-26G00RBU vs N3429-5503UB |
20021521-00026D1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3216-26G00RBU vs 20021521-00026D1LF |
3429-5502UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 3216-26G00RBU vs 3429-5502UB |
87832-2622 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 3216-26G00RBU vs 87832-2622 |
N3429-6002RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3216-26G00RBU vs N3429-6002RB |
N3429-6002UG | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 3216-26G00RBU vs N3429-6002UG |
N3429-5303RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3216-26G00RBU vs N3429-5303RB |