Part Details for 322A123-3/42-0 by TE Connectivity
Overview of 322A123-3/42-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322A123-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1333
|
Newark | 322A123-3/42-0 |Raychem Te Connectivity 322A123-3/42-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $29.6100 | Buy Now |
DISTI #
322A123-3/42-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 T SZ23 Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6103 | Buy Now |
DISTI #
823243-000
|
Avnet Americas | Cable Accessories T-Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823243-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0810 / $32.5890 | Buy Now |
DISTI #
650-322A123-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 322A123-3/42-0 RoHS: Compliant | 0 |
|
$33.6100 | Order Now |
DISTI #
RYC322A123-3/42-0
|
Heilind Electronics | 823243-000 | Americas - 0 in Stock |
|
$33.7500 / $34.2538 | Buy Now |
|
Onlinecomponents.com | Heat-Shrink Components Heat-Shrink Boots RoHS: Compliant | 0 |
|
$28.4900 / $59.6700 | Buy Now |
DISTI #
823243-000
|
TTI | Heat Shrink Cable Boots & End Caps 322A123-3/42-0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$42.3700 | Buy Now |
DISTI #
RYC322A123-3/42-0
|
Interstate Connecting Components | 823243-000 | 0 |
|
$33.7500 / $34.2538 | Buy Now |
DISTI #
000000000001100332
|
Sager | Heat Shrink Cable Boots & End Caps 322A123-3/42-0 Min Qty: 1 | 0 |
|
$32.1300 / $40.1600 | Buy Now |
|
Master Electronics | Heat-Shrink Components Heat-Shrink Boots RoHS: Compliant | 0 |
|
$28.4900 / $59.6700 | Buy Now |