Part Details for 322B-056-A-1-2-CS by atc Diversified Electronics
Overview of 322B-056-A-1-2-CS by atc Diversified Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5322BRMZ | Analog Devices | Q08L 12-BIT VOLTAGE OUT DAC I. | |
ADUCM322BBCZ-RL | Analog Devices | 80Mhz Cortex M3 wi 12Bit | |
ADUCM322BBCZI | Analog Devices | 80Mhz Cortex M3 wi 12Bit |
Price & Stock for 322B-056-A-1-2-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-322B-056-A-1-2-CS-ND
|
DigiKey | RELAY TIME DELAY 40MIN 10A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$750.0000 | Buy Now |
DISTI #
70225664
|
RS | TIMER, EMAC MOTOR-DRIVEN CYCLE PRGRSS TMR | ATC Diversified Electronics 322B-056-A-1-2-CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$741.0000 / $780.0000 | Buy Now |