Part Details for 3237708 by Rittal
Results Overview of 3237708 by Rittal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3237708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5385-3237708-ND
|
DigiKey | FILTER FANS 15 CFM Min Qty: 1 Container: Box |
0 Box |
|
$200.7400 | Buy Now |
|
DISTI #
75528097
|
RS | FILTER FANS 15 CFM Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$172.8600 / $216.0800 | RFQ |
|
DISTI #
RITTAL-3237708
|
TME | Fan: AC, fan tray, 230VAC, 25m3/h, 47dBA, IP54, 116.5x116.5x64.5mm Min Qty: 1 | 0 |
|
$95.7300 | RFQ |