Part Details for 3252W-1-204M by Bourns Inc
Results Overview of 3252W-1-204M by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3252W-1-204M Information
3252W-1-204M by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3252W-1-204M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04B2568
|
Newark | Res, cermet,200Kohms,10+/-% Tol,5050-Case |Bourns 3252W-1-204M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $18.5400 | Buy Now |
|
DISTI #
3252W-1-204M-ND
|
DigiKey | TRIMMER 200KOHM 0.75W PC PIN TOP Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4692 | Buy Now |
|
DISTI #
3252W-1-204M
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 200K Ohm 10% 0.75 W 100 ppm/?C 25(Elec)Turn Panel Mount Tube - Rail/Tube (Alt: 3252W-1-204M) COO: Costa Rica RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$17.1625 / $19.0694 | Buy Now |
|
DISTI #
652-3252W-1-204M
|
Mouser Electronics | Trimmer Resistors - Through Hole 200Kohms 1/2" Square Sealed Panel Mount RoHS: Not Compliant | 0 |
|
$19.0300 / $19.2000 | Order Now |
|
DISTI #
73646131
|
RS | TRIMMER-1/2IN SQ MT CERMET Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5400 / $20.6000 | RFQ |
|
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube COO: Costa Rica | 0 |
|
$17.0400 / $35.7000 | Buy Now |
|
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube COO: Costa Rica | 0 |
|
$17.0400 / $35.7000 | Buy Now |
US Tariff Estimator: 3252W-1-204M by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3252W-1-204M
3252W-1-204M Part Data Attributes
|
|
3252W-1-204M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252W-1-204M
Bourns Inc
Trimmer, Cermet, 0.75W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, RECTANGULAR, 3 PINS
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | 1/2 Inch, Rectangular, 3 Pins | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 8 Weeks | |
| Actuator Orientation | Vertical | |
| Actuator Type | Screw | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.71 Mm | |
| Lead Length | 13.34 Mm | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 25 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 12.7 Mm | |
| Package Length | 12.7 Mm | |
| Package Style | Panel Mount | |
| Package Width | 5.59 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 85 °C | |
| Resistance | 200000 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Trimmer | |
| Rotational Angle | 9000 Deg | |
| Surface Mount | No | |
| Technology | Cermet | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 400 V |